Onsemi CAT28LV64PI-20 technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV64PI-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.