
Boost LED driver IC featuring 4 segments and a 1.2MHz switching frequency. This surface mount component, housed in a SOT-23-6 package with gold contact plating, operates from a 2V to 7V supply voltage. It delivers 40mA output current per channel and supports PWM dimming. Designed for efficient power management, it boasts a maximum operating temperature of 85°C and is both lead-free and halogen-free.
Onsemi CAT32TDI-GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 1.2 MHz |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT32TDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
