
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features a 256 x 8 organization with a maximum operating frequency of 400kHz and a fast 900ns access time. Operates from a 1.7V to 5.5V supply voltage range and offers write protection. This component is halogen-free, lead-free, and RoHS compliant, packaged in a UDFN-8 (MO-229) package.
Onsemi CAT34C02HU3I-GT4 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34C02HU3I-GT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
