
2Kb Serial EEPROM IC, 256 x 8 organization, featuring I2C interface with a maximum frequency of 400kHz. This CMOS memory component offers a fast 900ns access time and operates from 1.7V to 5.5V. Packaged in an 8-pin TSSOP with gold contact plating, it supports surface mounting and includes write protection. Operating temperature range is -40°C to 85°C.
Onsemi CAT34C02YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34C02YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
