
2Kb I<sup>2</sup>C Serial EEPROM memory, organized as 256 x 8, offers a 2-wire serial interface with a maximum frequency of 400kHz. This surface mount component features a 900ns access time and operates within a voltage range of 1.7V to 5.5V. The TSSOP package, measuring 4.5mm in width, 3.1mm in length, and 1.05mm in height, is gold-plated and RoHS compliant. It supports write protection and has a maximum supply current of 2mA.
Onsemi CAT34C02YI-GT5 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34C02YI-GT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
