Onsemi CAT34TS02VP2GT4A technical specifications.
| Contact Plating | Gold |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Output Current | 100uA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34TS02VP2GT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.