The CAT34TS02VP2IGT is a 12-bit digital temperature sensor from Onsemi, featuring an I2C/SMBus interface. It offers a resolution of 12+Sign and an accuracy of ±3°C(Max). The device operates within a temperature range of -40°C to 125°C, with a supply voltage range of 2.97V to 3.63V. The typical operating supply voltage is 3.3V. The sensor is packaged in an 8-pin TDFN EP package.
Onsemi CAT34TS02VP2IGT technical specifications.
| Interface Type | Serial (I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12+Signbit |
| Max Operating Supply Voltage | 3.63V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi CAT34TS02VP2IGT to view detailed technical specifications.
No datasheet is available for this part.