
4-channel white LED driver featuring a regulated charge pump topology. Delivers up to 30mA per output with a 6V output voltage. Operates from a 3V to 5.5V input supply, achieving 93% efficiency at a 1.3MHz switching frequency. Surface mountable in a 4x4mm TQFN16 package with tin, matte contact plating. RoHS compliant and halogen-free.
Onsemi CAT3604AHV4-T2 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 93% |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 5 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3604AHV4-T2 to view detailed technical specifications.
No datasheet is available for this part.
