
4-channel LED driver with a 1.3MHz switching frequency. Features a 2.5V to 5.5V input voltage range and a maximum output voltage of 7V. Offers 30mA output current per channel, utilizing a charge pump topology. This surface mount component is packaged in a 16-lead TQFN (4x4) on a 2000-piece tape and reel. RoHS compliant with gold contact plating.
Onsemi CAT3604VHV4-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 3 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Switching Frequency-Max | 1.3MHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3604VHV4-GT2 to view detailed technical specifications.
No datasheet is available for this part.