Onsemi CAT3612HV2-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3612HV2-GT2 to view detailed technical specifications.
No datasheet is available for this part.