Onsemi CAT3626HS4-T2 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT3626HS4-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.