Onsemi CAT3626HV4-T2 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 32mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3626HV4-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
