
High-efficiency LED display driver with 92% efficiency, operating at 1.4MHz. Features 6 outputs, 6 segments, and 32mA output current with a 7V output voltage. Designed for surface mount applications with a 3mm x 3mm x 0.73mm QCC16 package. Input voltage range is 2.5V to 5.5V, with a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 85°C.
Onsemi CAT3636HV3-T2 technical specifications.
| Efficiency | 92% |
| Frequency | 1.4MHz |
| Height | 0.73mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 32mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3636HV3-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.