
Onsemi CAT3637HV3-GT2 technical specifications.
| Current Rating | 180mA |
| Frequency | 1.4MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Current per Channel | 30mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Switching Frequency-Max | 1.1MHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3637HV3-GT2 to view detailed technical specifications.
No datasheet is available for this part.
