Onsemi CAT3643HV2-T2 technical specifications.
| Frequency | 1.6MHz |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3643HV2-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
