
The CAT3643HV3-T2 is a surface mount driver IC from Onsemi, measuring 3x3mm with a height of 0.80mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is packaged in a tape and reel format with 2000 units per package.
Onsemi CAT3643HV3-T2 technical specifications.
| Height | 0.73mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3643HV3-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
