
4-channel LED driver featuring a 1.6MHz frequency and 7V output voltage. This surface mount integrated circuit offers 25mA output current per channel, with high-level output current at 100mA and low-level output current at 25mA. Operating within a 2.5V to 5.5V input voltage range, it supports a maximum supply current of 30mA. The component is RoHS compliant, halogen-free, and packaged in a 3.1mm x 3.1mm x 0.75mm TQFN16 package on a 2000-piece tape and reel.
Onsemi CAT3644HV3-GT2 technical specifications.
| Frequency | 1.6MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| High Level Output Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 25mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3644HV3-GT2 to view detailed technical specifications.
No datasheet is available for this part.