
3-channel LED driver featuring a 1.3MHz operating frequency and multi-step dimming. This surface mount integrated circuit offers 30mA output current per channel with a 7V output voltage. It operates from a 2.5V to 5.5V supply voltage and is housed in a 3.1mm x 3.1mm x 0.75mm TQFN16 package. The device is RoHS compliant and halogen-free, designed for efficient operation within a -40°C to 85°C temperature range.
Onsemi CAT3647HV3-GT2 technical specifications.
| Dimming | Multi-Step |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Frequency | 1 MHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3647HV3-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
