Onsemi CAT3649AGEVB technical specifications.
| Interface | USB |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Packaging | Bulk |
| Series | QUAD-Mode® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3649AGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
