
6-channel LED driver featuring a 1.6MHz operating frequency and 32 dimming levels with PWM control. This surface mount integrated circuit offers a 7V output voltage and 25mA output current per channel, utilizing a charge pump topology. Designed for efficiency at 92%, it operates from a 2.4V to 5.5V input voltage range and supports a wide operating temperature range of -40°C to 85°C. The component is packaged in a 3x3mm TQFN16, is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT3649HV3-GT2 technical specifications.
| Contact Plating | Gold |
| Efficiency | 92% |
| Frequency | 1.6MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 100 Hz to 200 kHz |
| Output Current | 25mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3649HV3-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
