
1-channel LED driver featuring a charge pump topology for efficient operation. Delivers 5mA output current with a 4.2V output voltage, achieving 92% efficiency. Operates from a 2V to 5.5V input voltage range and boasts a low supply current of 160uA. Surface mountable in a 3x3mm TQFN16 package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi CAT3661HV3-GT2 technical specifications.
| Contact Plating | Gold |
| Efficiency | 92% |
| Frequency | 130kHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 5mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QUAD-Mode® |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3661HV3-GT2 to view detailed technical specifications.
No datasheet is available for this part.
