
Onsemi CAT37TDI-GT3 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Frequency | 1.6MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 0.8 MHz to 1.6 MHz |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT37TDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
