
2-channel LED driver IC featuring 32 dimming levels and reset functionality. Surface mountable in a compact SC package with gold contact plating, measuring 2.2mm length, 1.35mm width, and 1mm height. Operates within a temperature range of -40°C to 125°C, with a maximum supply current of 20mA. This component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi CAT4002ASD-GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4002ASD-GT3 to view detailed technical specifications.
No datasheet is available for this part.