
Onsemi CAT4002ATD-GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Dimming | Multi-Step |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4002ATD-GT3 to view detailed technical specifications.
No datasheet is available for this part.
