
The CAT4002BTD-GT3 is a dual driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a maximum supply voltage of 5.5V. The device has a maximum supply current of 700uA and an output current of 25mA. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 3000 units.
Onsemi CAT4002BTD-GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAT4002BTD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
