
4-channel LED driver IC with 32 dimming levels and reset functionality. Features a 2.1mm x 2.1mm x 0.5mm UDFN8 surface mount package with gold contact plating. Operates with input voltages from 2.4V to 5.5V, delivering up to 40mA per output. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi CAT4004AHU2-GT3 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4004AHU2-GT3 to view detailed technical specifications.
No datasheet is available for this part.
