
The CAT4004BHU2-GT3 is a 4-channel driver IC from Onsemi, designed for multi-step dimming applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device features a surface mount package type S-PDSO-N8, available in tape and reel packaging. The IC can handle a maximum supply voltage of 5.5V and provides an output current of 25mA per channel.
Onsemi CAT4004BHU2-GT3 technical specifications.
| Dimming | Multi-Step |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4004BHU2-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
