
Onsemi CAT4004VP2-T3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4004VP2-T3 to view detailed technical specifications.
No datasheet is available for this part.