
8-channel LED driver IC with constant current output, featuring a 3V to 5.5V operating supply voltage range and a maximum output current of 150mA per channel. This surface mount device is housed in a halogen-free, lead-free SOIC-16 package with tin matte plating, operating efficiently up to 25MHz. Designed for reliable performance, it offers a wide operating temperature range from -40°C to 85°C and is supplied in tape and reel packaging.
Onsemi CAT4008V-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 150mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 3.5V |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4008V-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
