
8-channel LED driver IC featuring constant current output with 20mA per channel. Operates with a supply voltage range of 3V to 5.5V, supporting a maximum input voltage of 5.5V. Surface mountable in a SOIC-16 package with tin, matte plating. Offers a switching frequency up to 25MHz and is RoHS compliant. Designed for a wide operating temperature range from -40°C to 85°C.
Onsemi CAT4008W-T2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 150mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current | 44mA |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Switching Frequency-Max | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4008W-T2 to view detailed technical specifications.
No datasheet is available for this part.
