
16-segment LED driver IC featuring 40mA output current and 20mA output current per channel. Operates with a 3V to 5.5V input voltage range and supports a maximum supply current of 100mA. This surface mount component offers 16 outputs and 16 segments, with a maximum switching frequency of 25MHz. Packaged in a 4mm x 4mm x 0.75mm TQFN EP package with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi CAT4016HV6-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| High Level Output Current | 150mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 25MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4016HV6-GT2 to view detailed technical specifications.
No datasheet is available for this part.
