Onsemi CAT4016VSR-T2 technical specifications.
| Package/Case | QSOP |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 150mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 44mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4016VSR-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
