Onsemi CAT4101AEVB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4101AEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.