Onsemi CAT4101TV technical specifications.
| Package/Case | TO-263-6 |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4101TV to view detailed technical specifications.
No datasheet is available for this part.