Onsemi CAT4101TV-T75 technical specifications.
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Max Supply Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4101TV-T75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
