
4-channel LED driver IC featuring 700mA maximum output current per channel, with individual channel output current at 175mA. Operates with input voltage from 3V to 5.5V and offers a maximum output voltage of 25V. Supports PWM dimming and is housed in a 4mm x 5mm x 1.5mm SOIC package with gold contact plating. This surface mount component is RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi CAT4104V-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 700mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 700mA |
| Output Current per Channel | 175mA |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4104V-GT3 to view detailed technical specifications.
No datasheet is available for this part.
