
The CAT4104VP2-GT3 is a 4-channel LED driver from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum input voltage of 5.5V and a minimum input voltage of 3V. It provides a high level output current of 700mA and a low level output current of 175mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT4104VP2-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 175mA |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| High Level Output Current | 700mA |
| Lead Free | Lead Free |
| Low Level Output Current | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 700mA |
| Output Current per Channel | 175mA |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4104VP2-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
