
Onsemi CAT4134HV2-GT2 technical specifications.
| Frequency | 1.2MHz |
| Height | 0.75mm |
| High Level Output Current | 250mA |
| Length | 3.1mm |
| Low Level Output Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 6 |
| Output Current per Channel | 250mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4134HV2-GT2 to view detailed technical specifications.
No datasheet is available for this part.
