Onsemi CAT4134HV2-T2 technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 6 |
| Operating Supply Voltage | 4.2V |
| Output Current | 250mA |
| Output Current per Channel | 500mA |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4134HV2-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.