Onsemi CAT4137TD technical specifications.
| Package/Case | TSOT |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Segments | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4137TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
