Onsemi CAT4201AGEVB technical specifications.
| Max Input Voltage | 12V |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 350mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4201AGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.