Onsemi CAT4237TD technical specifications.
| Package/Case | SOT-23 |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4237TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
