Onsemi CAT4237TD-T3 technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4237TD-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
