Onsemi CAT5111LI-00 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111LI-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
