Onsemi CAT5111RI-00 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5111RI-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
