
Onsemi CAT5111UI10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111UI10 to view detailed technical specifications.
No datasheet is available for this part.
