Onsemi CAT5111VI-10-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111VI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.