
100-tap linear digital potentiometer with 10 kΩ resistance and buffered wiper. Features a 3-wire serial interface, non-volatile memory, and operates from a 2.5V to 6V supply voltage. Packaged in a 150-mil SOIC 8-pin format with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant. Suitable for operation between -40°C and 85°C with a typical supply current of 200µA.
Onsemi CAT5111VI-10-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111VI-10-GT3 to view detailed technical specifications.
No datasheet is available for this part.
