Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5111YI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111YI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
