Onsemi CAT5111YI-10-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Type | Non-Volatile |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111YI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.